0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2361

RoHS

Each
1+$10.910
5+$10.620
10+$10.340
50+$9.960
100+$9.360
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.2mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
38K2345

RoHS

Each
1+$10.420
5+$10.130
10+$9.870
50+$9.500
100+$8.940
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
7.2mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
38K2344

RoHS

Each
1+$11.510
5+$11.220
10+$10.890
50+$10.490
100+$9.870
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
47AC1988

RoHS

Each
1+$15.840
5+$15.340
10+$14.840
50+$14.350
100+$14.150
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
58M7289

RoHS

Each
1+$18.980
5+$16.860
10+$14.310
50+$13.030
100+$12.810
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
47AC2018

RoHS

Each
1+$15.050
5+$14.930
10+$14.820
50+$14.340
100+$14.140
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV 2HI Series
58M7301

RoHS

Each
1+$14.390
5+$14.030
10+$13.650
50+$13.160
100+$12.420
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
24V
-
Fixed
7.62mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
38K2352

RoHS

Each
1+$16.100
5+$14.240
10+$12.010
50+$10.890
100+$10.700
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2360

RoHS

Each
1+$16.860
5+$14.930
10+$12.570
50+$11.420
100+$11.210
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2353

RoHS

Each
1+$10.420
5+$10.130
10+$9.870
50+$9.500
100+$8.940
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
7.2mm
10.16mm
-
19.5mm
10.8V
13.2V
IH Series
63X0030

RoHS

Each
25+$9.680
50+$9.520
125+$9.370
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
-
04R8588

RoHS

Each
1+$11.730
5+$11.420
10+$11.110
25+$10.700
100+$10.090
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8578

RoHS

Each
1+$11.730
5+$11.420
10+$11.110
25+$10.700
100+$10.090
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
IH Series
58M7295

RoHS

Each
1+$13.730
5+$13.380
10+$13.020
50+$12.550
100+$11.850
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
12V
-
Fixed
7.62mm
10.16mm
-
19.5mm
10.8V
13.2V
IH Series
70Y5403

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
70Y5411

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
9V
18V
-
63X0060

RoHS

Each
25+$9.320
50+$9.140
125+$8.950
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
21.6V
26.4V
-
01AC6808

RoHS

Each
1+$14.470
5+$12.860
10+$10.900
50+$9.940
100+$9.760
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
-
Fixed
9.8mm
12.5mm
-
19.5mm
21.6V
26.4V
IML02 Series
01AC2669

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.310
100+$8.780
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
01AC2689

RoHS

Each
1+$10.400
5+$10.120
10+$9.860
25+$9.500
100+$8.970
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IML02 Series
47AC2008

RoHS

Each
1+$15.840
5+$15.340
10+$14.840
50+$14.350
100+$14.150
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
15V
-
Fixed
7.5mm
10.2mm
-
19.5mm
13.5V
16.5V
TMV 2HI Series
47AC1998

RoHS

Each
1+$15.550
5+$15.050
10+$14.840
50+$14.350
100+$14.140
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV 2HI Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER