0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5256

RoHS

Each
1+$35.900
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
73AC5533

RoHS

Each
1+$30.980
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 2
85Y2334

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
57AK2748

RoHS

Each
1+$15.390
5+$13.690
10+$11.630
50+$10.630
100+$9.930
ITE
SIP
-
2W
2 Output
12V
83mA
12V
83mA
-
1kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
AM2D-Z Series
85Y2341

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2355

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
98Y3939

RoHS

Date/Lot Code

Each
1+$23.210
5+$22.610
10+$22.000
25+$21.200
100+$20.000
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
85AC3148

RoHS

Each
1+$10.910
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
98Y3960

RoHS

Date/Lot Code

Each
1+$22.820
5+$22.230
10+$21.640
25+$20.850
100+$19.680
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU02 Series
85K7985

RoHS

Each
1+$9.920
5+$9.800
10+$9.630
25+$9.520
50+$9.290
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.5mm
10mm
-
19.5mm
4.5V
5.5V
NMH Series
47AK1735

RoHS

Each
1+$26.220
5+$25.260
10+$24.310
50+$23.520
100+$23.190
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1714

RoHS

Each
1+$21.090
5+$21.020
10+$20.960
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
47AK1721

RoHS

Each
1+$26.220
5+$25.260
10+$24.310
50+$23.520
100+$23.190
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
61K3185

RoHS

Each
25+$16.410
50+$16.180
125+$15.950
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
12V
-
Fixed
7.5mm
10mm
Through Hole
19.5mm
10.8V
13.2V
-
70Y5402

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
61K3176

RoHS

Each
25+$15.600
50+$15.380
125+$15.160
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
9.8mm
7.7mm
Through Hole
19.5mm
4.5V
5.5V
NMH Series
99R4274

RoHS

Each
1+$20.400
5+$19.880
10+$19.340
25+$18.640
100+$17.580
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
10.8V
13.2V
-
62T2043

RoHS

Each
1+$26.970
5+$26.270
10+$25.550
25+$24.620
100+$23.200
ITE
DIP
2:1
4W
2 Output
24V
83mA
-24V
83mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
61K3193

RoHS

Each
25+$16.410
50+$16.180
125+$15.950
-
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
24V
-
Fixed
7.5mm
10mm
Through Hole
19.5mm
21.6V
26.4V
-
62T2019

RoHS

Each
1+$27.520
5+$26.800
10+$26.080
25+$25.110
100+$23.670
ITE
DIP
2:1
4W
2 Output
24V
83mA
-24V
83mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2031

RoHS

Each
1+$27.520
5+$26.800
10+$26.080
25+$25.110
100+$23.670
ITE
DIP
2:1
4W
2 Output
24V
83mA
-24V
83mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
63X9857

RoHS

Each
22+$21.700
44+$21.350
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
01AC2668

RoHS

Each
1+$10.890
5+$10.600
10+$10.330
25+$9.960
100+$9.390
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
98Y6047

RoHS

Each
1+$18.690
5+$18.220
10+$17.730
50+$17.100
100+$16.120
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
IMM02 Series
47AC1889

RoHS

Each
1+$26.880
ITE
SIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 2WIN Series
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER