0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5580

RoHS

Each
1+$3.520
5+$3.420
10+$3.340
25+$3.220
100+$3.030
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM5560

RoHS

Each
1+$3.520
5+$3.420
10+$3.340
25+$3.220
100+$3.030
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
27AK7733

RoHS

Each
1+$6.010
100+$5.400
200+$5.010
500+$4.700
1000+$4.470
-
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1DS-Z Series
21AM1564

RoHS

Each
1+$1.900
100+$1.700
200+$1.560
500+$1.470
1000+$1.390
ITE & Industrial
SIP-7, Module
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
61AK3110

RoHS

Each
1+$4.030
5+$3.920
10+$3.830
25+$3.700
100+$3.490
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
IAB01 Series
61AK3118

RoHS

Each
1+$4.330
5+$4.220
10+$4.100
25+$3.970
100+$3.760
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
IAB01 Series
61AK3104

RoHS

Each
1+$2.860
5+$2.780
10+$2.710
25+$2.600
100+$2.460
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
27AK7079

RoHS

Each
1+$3.720
100+$3.330
200+$3.090
500+$2.900
1000+$2.750
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
54AK5499

RoHS

Each
1+$19.100
5+$18.820
10+$18.520
50+$17.930
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5487

RoHS

Each
1+$22.680
5+$22.670
10+$22.660
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
26AM1357

RoHS

Each
1+$6.650
5+$6.570
10+$6.490
25+$6.420
50+$6.250
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
27AM4801

RoHS

Each
1+$3.520
10+$3.350
25+$3.230
50+$3.140
100+$3.040
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM0053

RoHS

Each
1+$16.550
5+$16.110
10+$15.670
25+$15.230
50+$14.920
More Pricing...
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
89AM5605

RoHS

Date/Lot Code

Each
1+$7.740
5+$7.300
10+$6.930
25+$6.400
50+$5.910
More Pricing...
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
HBA1 Series
46AM5842

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
46AM5847

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPE-NPH3
46AM5788

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
89AM5353

RoHS

Date/Lot Code

Each
1+$5.150
10+$4.910
25+$4.580
50+$4.210
100+$3.930
More Pricing...
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
27AM0071

RoHS

Each
1+$14.950
5+$14.630
10+$14.290
25+$13.900
50+$13.630
More Pricing...
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
46AM5845

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPE-NPH3
46AM5792

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
26AM1351

RoHS

Each
1+$6.200
5+$6.070
10+$5.940
25+$5.830
50+$5.700
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD01-N Series
27AM0072

RoHS

Each
1+$13.290
5+$13.070
10+$12.840
25+$12.500
50+$12.240
More Pricing...
ITE & Industrial
SIP
-
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
26AM1354

RoHS

Each
1+$6.580
5+$6.510
10+$6.430
25+$6.350
50+$6.180
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD01-N Series
46AM5783

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER