0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK9845

RoHS

Each
1+$13.190
100+$11.860
200+$11.030
500+$10.360
1000+$9.830
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
45AM3621

RoHS

Each
1+$16.410
10+$15.820
25+$15.520
ITE & Industrial
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
51AM3461
Each
1+$13.370
10+$12.040
ITE & Industrial
DIP
8:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
90AK4715

RoHS

Each
1+$26.010
5+$25.830
10+$25.650
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
90AK4739

RoHS

Each
1+$26.010
5+$25.830
10+$25.650
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
90AK4727

RoHS

Each
1+$25.730
5+$25.560
10+$25.380
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER