0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
20AM9468

RoHS

Each
1+$13.820
5+$13.380
10+$13.190
25+$12.940
50+$12.760
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9477

RoHS

Each
1+$13.820
5+$13.380
10+$13.190
25+$12.940
50+$12.760
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9450

RoHS

Each
1+$12.720
5+$12.160
10+$11.610
25+$11.060
50+$10.840
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9486

RoHS

Each
1+$13.820
5+$13.380
10+$13.190
25+$12.940
50+$12.760
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9459

RoHS

Each
1+$12.740
5+$12.180
10+$11.620
25+$11.070
50+$10.850
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9441

RoHS

Each
1+$12.610
5+$12.570
10+$11.750
25+$10.920
50+$10.700
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER