0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5583

RoHS

Each
1+$3.520
5+$3.430
10+$3.340
25+$3.220
100+$3.040
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM5563

RoHS

Each
1+$3.520
5+$3.430
10+$3.340
25+$3.220
100+$3.040
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
61AK3107

RoHS

Each
1+$3.290
5+$3.210
10+$3.120
25+$3.000
100+$2.840
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
61AK3120

RoHS

Each
1+$5.010
5+$4.880
10+$4.740
25+$4.580
100+$4.320
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
IAB01 Series
61AK3112

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.260
100+$4.020
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
IAB01 Series
46AM5846

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPE-NPH3
46AM5790

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
26AM1353

RoHS

Each
1+$6.490
10+$6.390
25+$6.270
50+$6.160
ITE, Industrial & Medical
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD01-N Series
46AM5844

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
46AM5794

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
46AM5797

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
46AM5840

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
26AM1356

RoHS

Each
1+$7.050
10+$6.930
25+$6.810
50+$6.620
ITE, Industrial & Medical
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD01-N Series
26AM1359

RoHS

Each
1+$6.790
10+$6.670
25+$6.560
50+$6.440
ITE, Industrial & Medical
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
46AM5785

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER