0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04AM2437

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2441

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2433

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
65AK2246

RoHS

Each
1+$93.460
5+$92.050
10+$67.420
25+$65.190
50+$64.710
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER