0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94T6077

RoHS

Each
1+$9.430
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
Fixed
7.1mm
10.2mm
19.5mm
21.6V
26.4V
TMV Series
27AM5562

RoHS

Each
1+$3.520
5+$3.430
10+$3.340
25+$3.220
100+$3.040
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
27AM5582

RoHS

Each
1+$3.520
5+$3.430
10+$3.340
25+$3.220
100+$3.040
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM5572

RoHS

Each
1+$3.520
5+$3.430
10+$3.340
25+$3.220
100+$3.040
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
Fixed
6mm
10.2mm
19.65mm
10.8V
13.2V
SDT01F Series
27AK7228

RoHS

Each
1+$3.720
100+$3.330
200+$3.090
500+$2.900
1000+$2.760
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
61AK3111

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.260
100+$4.020
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
IAB01 Series
61AK3119

RoHS

Each
1+$5.010
5+$4.880
10+$4.740
25+$4.580
100+$4.320
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
IAB01 Series
46AM5793

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
89AM5359

RoHS

Each
1+$5.820
10+$5.240
25+$4.890
50+$4.550
100+$4.100
More Pricing...
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
Fixed
6mm
10.1mm
19.6mm
10.8V
13.2V
DKA1 Series
46AM5784

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
26AM1358

RoHS

Each
1+$6.560
10+$6.450
25+$6.340
50+$6.220
ITE, Industrial & Medical
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
26AM1352

RoHS

Each
1+$6.480
10+$6.380
25+$6.260
50+$6.150
ITE, Industrial & Medical
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD01-N Series
46AM5796

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
26AM1355

RoHS

Each
1+$6.620
10+$6.500
25+$6.390
50+$6.270
ITE, Industrial & Medical
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD01-N Series
89AM5363

RoHS

Each
1+$5.280
10+$4.760
25+$4.440
50+$4.130
100+$3.720
More Pricing...
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKB1 Series
46AM5843

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
46AM5789

RoHS

Each
1+$2.440
ITE & Industrial
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
89AM5361

RoHS

Date/Lot Code

Each
1+$5.820
10+$5.240
25+$4.890
50+$4.550
100+$4.100
More Pricing...
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10.1mm
19.6mm
21.6V
26.4V
DKA1 Series
89AM5354

RoHS

Each
1+$5.820
10+$5.240
25+$4.890
50+$4.550
100+$4.100
More Pricing...
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
27AK7123

RoHS

Each
20+$3.720
100+$3.330
200+$3.090
500+$2.900
1000+$2.760
ITE
SIP
1W
2 Output
12V
42mA
-12V
-42mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER