0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AK7106

RoHS

Each
1+$43.470
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2570

RoHS

Each
1+$54.120
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
51AM3467
Each
1+$26.050
5+$25.500
10+$24.960
25+$24.480
50+$24.000
More Pricing...
ITE & Industrial
DIP
8:1
12W
2 Output
12V
500mA
-12V
-500mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3460
Each
1+$13.380
5+$12.430
10+$12.040
25+$11.800
50+$11.560
More Pricing...
ITE & Industrial
DIP
8:1
6W
2 Output
5V
500mA
-5V
-500mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
57AK2739

RoHS

Each
1+$44.320
5+$44.160
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
AM15T-Z Series
64AK7099

RoHS

Each
1+$109.910
5+$108.050
10+$106.190
50+$104.330
ITE & Medical
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
61AK2571

RoHS

Each
1+$41.370
5+$40.450
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
64AK7104

RoHS

Each
1+$99.400
5+$97.750
10+$96.100
50+$95.610
ITE & Medical
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
61AK2595

RoHS

Each
1+$57.810
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
61AK2594

RoHS

Each
1+$54.120
ITE
DIP
4:1
15W
1 Output
15V
500mA
-15V
-500mA
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
57AK9265

RoHS

Each
1+$38.940
25+$36.040
50+$33.780
100+$32.820
250+$31.850
ITE
DIP
2:1
5W
2 Output
5V
500mA
-5V
-500mA
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
AM5T-Z Series
57AK9232

RoHS

Each
1+$42.660
5+$41.530
10+$40.970
50+$40.090
100+$39.670
ITE
DIP
4:1
12W
2 Output
12V
500mA
-12V
-500mA
-
1.6kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
AM12TW-Z Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER