0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK0115

RoHS

Each
1+$13.550
100+$12.190
200+$11.330
500+$10.650
1000+$10.110
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
AM2G-Z Series
26AM1365

RoHS

Each
1+$7.710
10+$7.570
25+$7.440
50+$7.240
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1362

RoHS

Each
1+$7.070
10+$6.960
25+$6.830
50+$6.700
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
27AM0074

RoHS

Each
1+$12.090
10+$11.940
25+$11.790
50+$11.630
ITE & Industrial
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0056

RoHS

Each
1+$13.770
10+$13.290
25+$13.060
ITE & Industrial
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0065

RoHS

Each
1+$13.220
10+$12.770
25+$12.540
ITE & Industrial
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
20AM9449

RoHS

Each
1+$12.600
5+$12.570
10+$11.750
25+$10.920
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9476

RoHS

Each
1+$13.810
5+$13.370
10+$13.180
25+$12.930
50+$12.750
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9485

RoHS

Each
1+$13.810
5+$13.370
10+$13.180
25+$12.930
50+$12.750
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9440

RoHS

Each
1+$12.600
5+$12.570
10+$11.750
25+$10.920
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9458

RoHS

Each
1+$12.800
5+$12.250
10+$11.680
25+$11.120
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9467

RoHS

Each
1+$13.810
5+$13.370
10+$13.180
25+$12.930
50+$12.750
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
26AM1368

RoHS

Each
1+$7.710
10+$7.570
25+$7.440
50+$7.240
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER