0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK0370

RoHS

Each
1+$15.900
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
54AK5455

RoHS

Each
1+$15.900
5+$15.670
10+$15.430
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5443

RoHS

Each
1+$18.200
5+$17.940
10+$17.650
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
85AK2604

RoHS

Each
1+$14.210
5+$13.770
10+$13.580
25+$13.340
50+$13.160
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS1R5 Series
85AK2734

RoHS

Each
1+$20.290
5+$19.930
10+$19.580
25+$19.220
ITE
SIP
10:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXS1R5 Series
85AK2608

RoHS

Each
1+$14.860
5+$14.400
10+$14.200
25+$13.940
50+$13.750
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGS1R5 Series
85AK2494

RoHS

Each
1+$16.390
5+$15.870
10+$15.650
25+$15.300
50+$15.150
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS1R5 Series
85AK2596

RoHS

Each
1+$14.210
5+$13.770
10+$13.580
25+$13.340
50+$13.160
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS1R5 Series
85AK2600

RoHS

Each
1+$14.600
5+$14.150
10+$13.950
25+$13.710
50+$13.520
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS1R5 Series
85AK2490

RoHS

Each
1+$16.390
5+$15.860
10+$15.650
25+$15.300
50+$15.130
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS1R5 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER