0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AK5459

RoHS

Each
1+$15.900
5+$15.680
10+$15.440
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5449

RoHS

Each
1+$15.900
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
85AK2606

RoHS

Each
1+$16.340
5+$15.880
10+$15.680
25+$15.410
50+$15.230
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGS1R5 Series
85AK2739

RoHS

Each
1+$19.070
5+$18.690
10+$18.300
25+$17.920
50+$17.550
More Pricing...
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXW1R5 Series
85AK2687

RoHS

Each
1+$14.820
5+$14.450
10+$14.420
25+$14.150
50+$13.970
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGW1R5 Series
85AK2598

RoHS

Each
1+$14.970
5+$14.720
10+$14.460
25+$14.080
50+$13.800
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS1R5 Series
85AK2594

RoHS

Each
1+$14.970
5+$14.720
10+$14.460
25+$14.080
50+$13.800
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS1R5 Series
54AK5461

RoHS

Each
1+$19.860
5+$19.560
10+$19.240
50+$18.610
100+$17.980
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5437

RoHS

Each
1+$19.860
5+$19.560
10+$19.240
50+$18.610
100+$17.980
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
54AK5447

RoHS

Each
1+$19.860
5+$19.560
10+$19.240
50+$18.610
100+$17.980
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
54AK5435

RoHS

Each
1+$19.860
5+$19.560
10+$19.240
50+$18.610
100+$17.980
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
85AK2557

RoHS

Each
1+$17.100
5+$16.560
10+$16.360
25+$16.260
50+$16.100
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFW1R5 Series
85AK2681

RoHS

Each
1+$14.960
5+$14.880
10+$14.670
25+$14.150
50+$13.970
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW1R5 Series
85AK2683

RoHS

Each
1+$14.820
5+$14.480
10+$14.420
25+$14.150
50+$13.970
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW1R5 Series
85AK2732

RoHS

Each
1+$14.890
5+$14.480
10+$14.060
25+$13.670
50+$13.300
More Pricing...
ITE
SIP
10:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXS1R5 Series
85AK2492

RoHS

Each
1+$17.470
5+$17.170
10+$16.850
25+$16.390
50+$16.070
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS1R5 Series
85AK2685

RoHS

Each
1+$14.830
5+$14.620
10+$14.420
25+$14.150
50+$13.970
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGW1R5 Series
85AK2555

RoHS

Each
1+$17.280
5+$16.870
10+$16.630
25+$16.260
50+$16.100
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW1R5 Series
85AK2602

RoHS

Each
1+$14.820
5+$14.350
10+$14.150
25+$13.900
50+$13.710
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS1R5 Series
85AK2488

RoHS

Each
1+$18.530
5+$18.120
10+$17.710
25+$17.220
50+$16.870
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS1R5 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER