0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2615

RoHS

Each
1+$34.160
5+$33.050
10+$32.590
25+$31.980
50+$31.530
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
85AK2497

RoHS

Each
1+$38.890
5+$37.510
10+$36.830
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
85AK2611

RoHS

Each
1+$34.160
5+$33.050
10+$32.590
25+$31.980
50+$31.530
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS10 Series
85AK2623

RoHS

Each
1+$35.130
5+$34.830
10+$34.690
25+$34.550
50+$34.390
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
85AK2619

RoHS

Each
1+$34.160
5+$33.050
10+$32.590
25+$31.980
50+$31.530
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS10 Series
85AK2501

RoHS

Each
1+$38.890
5+$37.600
10+$37.070
25+$36.240
50+$35.850
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS10 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER