0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK6904

RoHS

Each
1+$3.430
100+$3.090
200+$2.870
500+$2.680
1000+$2.530
ITE
SIP
-
250mW
1 Output
5V
50mA
-
1kV
5V
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1/4S-Z Series
24T3168

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
81Y6293

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
-
11.68mm
21.6V
26.4V
IK Series
24T3167

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3172

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
81Y6294

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
-
11.68mm
21.6V
26.4V
IK Series
24T3169

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3173

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
24T3171

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3174

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.200
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
24T3176

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
63X9060

RoHS

Each
42+$6.780
50+$6.620
100+$6.450
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
-
99R4239

RoHS

Each
40+$7.130
100+$6.940
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
10.8V
13.2V
-
99R4234

RoHS

Each
40+$7.130
100+$6.940
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
99R4235

RoHS

Each
40+$7.130
100+$6.940
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
IK Series
63X9055

RoHS

Each
42+$6.020
50+$5.950
100+$5.890
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
-
81Y6297

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
-
11.68mm
21.6V
26.4V
IK Series
63X9119

RoHS

Each
42+$6.070
100+$6.060
Medical
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
24V
Fixed
6mm
10mm
Through Hole
11.5mm
21.6V
26.4V
-
57AK9128

RoHS

Each
1+$9.740
100+$8.120
250+$7.520
500+$7.050
1000+$6.680
ITE
SIP
-
250mW
1 Output
5V
50mA
-
1kV
5V
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1/4S-Z Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER