0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2773

RoHS

Each
1+$30.220
5+$29.680
10+$29.150
25+$28.340
50+$27.770
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2575

RoHS

Each
1+$20.740
5+$20.370
10+$20.000
25+$19.460
50+$19.070
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW3 Series
85AK2721

RoHS

Each
1+$18.800
5+$18.780
10+$18.770
25+$18.760
50+$18.390
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGW3 Series
54AK5495

RoHS

Each
1+$23.850
5+$23.470
10+$23.090
50+$22.350
100+$21.570
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5483

RoHS

Each
1+$23.850
5+$23.470
10+$23.090
50+$22.350
100+$21.570
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
54AK5471

RoHS

Each
1+$23.850
5+$23.470
10+$23.090
50+$21.570
100+$21.200
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
85AK2719

RoHS

Each
1+$19.460
5+$18.820
10+$18.090
25+$17.870
50+$17.620
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGW3 Series
85AK2715

RoHS

Each
1+$20.450
5+$20.000
10+$19.540
25+$18.990
50+$18.620
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW3 Series
85AK2717

RoHS

Each
1+$19.460
5+$18.820
10+$18.220
25+$17.870
50+$17.620
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW3 Series
85AK2775

RoHS

Each
1+$30.570
5+$30.030
10+$29.480
25+$28.940
50+$28.360
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFW3 Series
85AK2577

RoHS

Each
1+$20.440
5+$20.090
10+$19.720
25+$19.180
50+$18.800
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFW3 Series
85AK2777

RoHS

Each
1+$21.180
5+$20.590
10+$20.140
25+$19.690
50+$19.220
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFW3 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER