0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2283

RoHS

Each
1+$140.520
5+$135.650
10+$133.760
25+$131.300
50+$129.460
More Pricing...
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
85AK2266

RoHS

Each
1+$275.840
5+$249.300
10+$233.450
25+$206.780
50+$188.700
More Pricing...
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2265

RoHS

Each
1+$155.120
5+$150.900
10+$148.750
25+$145.630
50+$143.640
More Pricing...
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
85AK2284

RoHS

Each
1+$205.330
5+$185.570
10+$173.780
25+$153.920
50+$140.460
More Pricing...
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER