Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(6)
Output Power Max
=400W
1
(19)
(1)
(27)
(1351)
(10)
(47)
(20)
(1042)
Power Supply Applications
(10)
No. of Outputs
(10)
Height
(2)
(8)
DC / DC Converter Type
(4)
(6)
Input Ratio
(6)
Output Regulation
(6)
Isolation Voltage
(6)
(4)
Input Voltage DC Nom
(4)
(6)
DC / DC Converter Output Type
(4)
(6)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK3451 RoHS | XP POWER | Each | 1+$353.440 5+$344.340 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
85AK2285 RoHS | Each | 1+$110.880 5+$107.790 10+$105.370 25+$103.080 50+$100.870 More Pricing... | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2297 RoHS | Each | 1+$161.680 5+$153.100 10+$148.820 25+$145.850 50+$142.860 More Pricing... | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2286 RoHS | Each | 1+$157.460 5+$150.620 10+$146.530 25+$143.600 50+$140.670 More Pricing... | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2298 RoHS | Each | 1+$157.450 5+$150.610 10+$146.520 25+$143.590 50+$140.660 More Pricing... | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
36AJ4099 RoHS | XP POWER | Each | 1+$353.440 5+$344.340 | ITE | Full Brick | 4:1 | 400W | 1 Output | 48V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
15AC6852 RoHS | XP POWER | Each | 1+$353.440 5+$344.340 | ITE | Full Brick | 4:1 | 400W | 1 Output | 12V | 33.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
36AJ4098 RoHS | XP POWER | Each | 1+$353.440 5+$344.340 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
32AK6342 RoHS | XP POWER | Each | 1+$353.440 5+$347.360 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | ||||
32AK6343 RoHS | XP POWER | Each | 1+$353.440 5+$347.360 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | ||||