0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2672

RoHS

Each
1+$26.030
5+$25.180
10+$24.900
25+$24.820
50+$24.480
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS6 Series
85AK2668

RoHS

Each
1+$26.030
5+$25.180
10+$24.820
25+$24.360
50+$24.140
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS6 Series
85AK2680

RoHS

Each
1+$26.250
5+$25.390
10+$25.070
25+$24.820
50+$24.480
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS6 Series
85AK2772

RoHS

Each
1+$43.580
5+$43.560
10+$42.800
25+$42.790
50+$42.770
More Pricing...
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
85AK2546

RoHS

Each
1+$29.940
5+$29.420
10+$29.000
25+$28.340
50+$28.050
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS6 Series
85AK2676

RoHS

Each
1+$27.010
5+$26.120
10+$25.750
25+$24.760
50+$24.480
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS6 Series
85AK2762

RoHS

Each
1+$42.810
5+$42.800
10+$42.790
25+$42.780
50+$42.770
More Pricing...
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2542

RoHS

Each
1+$30.430
5+$29.420
10+$29.000
25+$28.340
50+$28.050
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS6 Series
85AK2767

RoHS

Each
1+$42.810
5+$42.800
10+$42.790
25+$42.780
50+$42.770
More Pricing...
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
4.2kV
24V
Fixed
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
85AK2738

RoHS

Each
1+$41.160
5+$39.700
10+$38.610
25+$37.830
50+$37.070
More Pricing...
ITE
SIP
10:1
5.28W
1 Output
3.3V
1.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
6V
60V
MGXS6 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER