0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$184.400
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
78Y4535

RoHS

Each
1+$136.080
5+$132.590
10+$129.100
25+$124.450
100+$117.470
Railway
DIP
2:1
75W
1 Output
12V
6.25A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4536

RoHS

Each
1+$129.900
5+$126.570
10+$123.230
25+$118.800
100+$112.130
Railway
DIP
2:1
75W
1 Output
15V
5A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
50AJ9501

RoHS

Each
1+$133.440
5+$130.160
10+$127.500
25+$124.960
100+$122.400
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AJ9503

RoHS

Each
1+$133.440
5+$130.160
10+$127.500
25+$124.960
100+$122.400
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
59AC8060

RoHS

MURATA POWER SOLUTIONS
Each
1+$106.440
5+$103.060
10+$101.640
25+$100.200
50+$98.760
More Pricing...
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.8mm
-
58.4mm
18V
75V
UWE Series
99Y8249

RoHS

Each
1+$132.700
5+$129.300
10+$125.870
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB75 Series
36AJ4102

RoHS

Each
1+$132.700
5+$129.300
10+$125.870
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB75 Series
80AK3453

RoHS

Each
1+$114.740
5+$111.880
10+$108.990
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
18V
75V
QSB75 Series
90AK4986

RoHS

Each
1+$218.020
5+$214.190
10+$210.370
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
3kV
36V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
75V
PYQ75 Series
33AK6943

RoHS

Each
1+$230.060
5+$212.710
10+$203.090
25+$172.170
50+$172.160
More Pricing...
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE75W-D Series
78Y4530

RoHS

Each
1+$159.060
5+$154.960
10+$150.840
25+$145.380
100+$137.160
Railway
DIP
2:1
75W
1 Output
5V
15A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
48Y0151

RoHS

Each
1+$157.080
10+$148.370
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
50AJ9502

RoHS

Each
1+$155.180
5+$151.330
10+$147.470
25+$142.330
100+$136.240
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
94M7698

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
1+$118.320
5+$116.310
10+$114.320
50+$112.300
ITE
Half Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
18V
36V
ICH Series
78Y4537

RoHS

Each
1+$173.520
5+$169.040
10+$164.560
25+$158.590
100+$149.630
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4532

RoHS

Each
1+$155.140
5+$151.120
10+$147.090
25+$141.720
100+$133.670
Railway
DIP
2:1
75W
1 Output
15V
5A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
78Y4534

RoHS

Each
1+$158.250
5+$154.140
10+$150.030
25+$144.560
100+$136.350
Railway
DIP
2:1
75W
1 Output
5V
15A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4533

RoHS

Each
1+$158.250
5+$154.140
10+$150.030
25+$144.560
100+$136.350
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
78Y4531

RoHS

Each
1+$155.140
5+$151.120
10+$147.090
25+$141.720
100+$133.670
Railway
DIP
2:1
75W
1 Output
12V
6.25A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
RCQ75 Series
77Y7624

RoHS

Each
1+$148.390
10+$139.120
25+$131.170
50+$127.190
100+$123.220
ITE
Half Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
36V
75V
ICH Series
95W3686

RoHS

Each
1+$224.970
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
05AC8657

RoHS

Each
1+$168.000
5+$161.970
10+$159.170
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ75 Series
05AC8661

RoHS

Each
1+$153.160
5+$150.540
10+$147.910
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
72V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
43V
101V
RCQ75 Series
59AC8048

RoHS

MURATA POWER SOLUTIONS
Each
1+$112.230
5+$111.070
10+$109.330
25+$108.180
50+$105.870
More Pricing...
ITE
Eighth Brick
-
75W
1 Output
15V
5A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.8mm
-
58.4mm
18V
75V
UWE Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER