0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2252

RoHS

Each
1+$166.490
5+$161.480
10+$157.630
ITE
DIP
300W
1 Output
10V
30A
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2251

RoHS

Each
1+$154.490
5+$149.840
10+$146.260
ITE
DIP
300W
1 Output
10V
30A
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
85AK2267

RoHS

Each
1+$136.390
5+$135.170
10+$134.650
25+$133.840
50+$133.540
More Pricing...
ITE
DIP
380W
1 Output
10V
38A
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
85AK2285

RoHS

Each
1+$111.920
ITE
DIP
400W
1 Output
10V
40A
-
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2286

RoHS

Each
1+$154.900
5+$148.190
10+$144.170
ITE
DIP
400W
1 Output
10V
40A
-
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
78AK6115

RoHS

Each
1+$10.500
5+$9.330
10+$7.920
50+$7.220
100+$7.090
ITE
SIP
1W
2 Output
10V
-
-10V
Unregulated
1kV
3.3V
Fixed
6.09mm
10.16mm
19.3mm
2.97V
3.63V
IA Series
85AK2268

RoHS

Each
1+$151.600
5+$150.220
10+$149.630
25+$148.720
50+$148.400
ITE
DIP
380W
1 Output
10V
38A
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER