0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

223 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8504

RoHS

Each
1+$11.890
5+$11.510
10+$11.340
25+$11.140
50+$10.990
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
14AC6885

RoHS

Each
1+$34.980
5+$34.070
10+$33.140
50+$31.910
100+$30.080
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
21.9mm
9V
36V
ITZ Series
15AN4052
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
REC6K-AW Series
15AN4053
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
-
10.2mm
32.1mm
9V
36V
REC6K-RW Series
15AN4071
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
-
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4070
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
-
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
27AM5581

RoHS

Each
1+$3.520
5+$3.430
10+$3.340
25+$3.220
100+$3.040
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
-
Fixed
6mm
-
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AK7496

RoHS

Each
1+$8.950
100+$8.060
200+$7.480
500+$7.020
1000+$6.660
ITE
SIP
-
1W
1 Output
9V
111.11mA
-
-
-
6kV
5V
-
Fixed
9.8mm
-
12.5mm
19.5mm
4.5V
5.5V
AM1DC-Z Series
27AK9808

RoHS

Each
1+$8.180
100+$7.350
200+$6.840
500+$6.420
1000+$6.090
ITE
SIP
-
2W
2 Output
9V
111.1mA
-9V
-111.1mA
-
5.2kV
24V
-
Fixed
6mm
-
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
45Y3096

RoHS

Each
1+$42.880
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75VDC
TMR 9 Series
45Y3064

RoHS

Each
1+$42.880
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
55AH0042

RoHS

Each
1+$4.160
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TBA 1HI
55AH0059

RoHS

Each
1+$4.160
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
TBA 1HI
55AH0058

RoHS

Each
1+$4.030
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6mm
Through Hole
10.15mm
11.68mm
10.8V
13.2V
TBA 1
61AK3105

RoHS

Each
1+$3.290
5+$3.210
10+$3.120
25+$3.000
100+$2.840
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
5V
-
Fixed
6mm
-
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
27AK7113

RoHS

Each
1+$6.180
100+$5.560
200+$5.160
500+$4.860
1000+$4.600
ITE
SIP
-
1W
1 Output
9V
111mA
-
-
-
6kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
38K2295

RoHS

Each
1+$7.290
5+$7.090
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
6.09mm
-
10.16mm
19.3mm
4.5V
5.5V
IA Series
75T7077

RoHS

Each
1+$28.860
5+$28.100
10+$27.340
50+$26.330
100+$24.790
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
18VDC
36V
JCD06 Series
58M7556

RoHS

Each
1+$14.310
5+$13.940
10+$13.580
50+$13.090
100+$12.370
ITE
SIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
-
11.1mm
21.85mm
18VDC
36V
IU Series
93K0668

RoHS

Each
1+$8.650
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10.2mm
11.5mm
10.8V
13.2V
TME Series
20X0449

RoHS

Each
1+$36.830
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
36V
TMR 6WI Series
81Y6247

RoHS

Each
1+$6.650
5+$6.480
10+$6.300
50+$6.060
100+$5.730
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
90W0601

RoHS

Each
1+$7.290
5+$7.090
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
-
Fixed
6.09mm
-
10.16mm
19.3mm
21.6V
26.4V
IA Series
38K2369

RoHS

Each
1+$11.670
5+$11.380
10+$11.050
50+$10.640
100+$10.020
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.16mm
11.68mm
10.8V
13.2V
IL Series
93K0672

RoHS

Each
1+$8.260
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
24V
-
Fixed
7.1mm
-
10.2mm
11.5mm
21.6V
26.4V
TME Series
1-25 of 223 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER