Isolated Through Hole DC / DC Converters :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(9)
Output Voltage - Output 2
=-12VDC
1
(83)
(400)
(17)
(953)
(17)
(11)
(96)
(5)
No. of Outputs
(17)
Output Voltage - Output 1
(17)
DC / DC Converter Output Type
(17)
DC / DC Converter Type
(8)
(9)
Isolation Voltage
(2)
(1)
(9)
(3)
(2)
Power Supply Applications
(2)
(7)
(6)
(2)
Input Ratio
(6)
(6)
(5)
Output Power Max
(6)
(3)
(2)
(2)
(2)
(2)
Output Current - Output 1
(6)
(3)
(2)
(2)
(2)
(2)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.880 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | 125mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||||
87AK0609 RoHS | TRACO POWER | Each | 1+$93.290 5+$89.820 10+$86.360 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
90AK5079 RoHS | TRACO POWER | Each | 1+$92.650 5+$90.260 10+$87.870 50+$85.030 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | ||||
90AK5085 RoHS | TRACO POWER | Each | 1+$87.500 5+$84.800 10+$82.080 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||
20AM9439 RoHS | Each | 1+$12.610 5+$12.580 10+$11.760 25+$10.930 50+$10.710 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
20AM9466 RoHS | Each | 1+$13.820 5+$13.380 10+$13.190 25+$12.940 50+$12.760 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
20AM9457 RoHS | Each | 1+$12.720 5+$12.160 10+$11.610 25+$11.060 50+$10.840 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
22AM3040 RoHS | Each | 1+$24.720 5+$23.930 10+$23.590 25+$23.290 50+$22.970 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | -125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
22AM3047 RoHS | Each | 1+$24.300 5+$23.520 10+$23.180 25+$22.970 50+$22.750 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | -125mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
20AM9484 RoHS | Each | 1+$13.820 5+$13.380 10+$13.190 25+$12.940 50+$12.760 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
20AM9475 RoHS | Each | 1+$13.820 5+$13.380 10+$13.190 25+$12.940 50+$12.760 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
85AJ5249 RoHS | TRACO POWER | Each | 1+$243.640 | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | ||||
85AJ5243 RoHS | TRACO POWER | Each | 1+$236.630 | Medical | DIP | 4:1 | 60W | 2 Output | 12VDC | 2.5A | -12VDC | 2.5A | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | ||||
03AM8317 RoHS | TRACO POWER | Each | 1+$68.530 5+$67.170 10+$65.800 50+$62.450 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 12VDC | 416mA | -12VDC | 416mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | ||||
03AM8309 RoHS | TRACO POWER | Each | 1+$63.580 5+$62.900 10+$62.200 50+$60.220 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 2 Output | 12VDC | 416mA | -12VDC | 416mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | ||||
87AK0602 RoHS | TRACO POWER | Each | 1+$121.590 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | ||||
20AM9448 RoHS | Each | 1+$12.610 5+$12.580 10+$11.760 25+$10.930 50+$10.710 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||