0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11AM9775

RoHS

Each
1+$18.100
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
300mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
22AM3042

RoHS

Each
1+$24.720
5+$23.930
10+$23.600
25+$23.390
50+$23.170
More Pricing...
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
20AM9478

RoHS

Each
1+$13.780
5+$13.180
10+$12.580
25+$11.980
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9469

RoHS

Each
1+$13.810
5+$13.370
10+$13.180
25+$12.930
50+$12.750
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9487

RoHS

Each
1+$13.780
5+$13.180
10+$12.580
25+$11.980
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
22AM3049

RoHS

Each
1+$24.720
5+$23.930
10+$23.600
25+$23.390
50+$23.170
More Pricing...
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9460

RoHS

Each
1+$12.720
5+$12.160
10+$11.610
25+$11.050
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9442

RoHS

Each
1+$12.600
5+$12.190
10+$12.030
25+$11.810
50+$11.640
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9451

RoHS

Each
1+$12.590
5+$12.580
10+$11.760
25+$10.930
50+$10.850
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
03AM8308

RoHS

Each
1+$61.830
5+$57.110
10+$54.170
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
5VDC
1A
-5VDC
1A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
03AM8316

RoHS

Each
1+$64.960
5+$61.730
10+$55.190
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
5VDC
1A
-5VDC
1A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER