0
0 Items$0.00

ITE & Medical Isolated Through Hole DC / DC Converters :

99 Products Found
Find a huge range of ITE & Medical Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Cosel, Traco Power, Tdk-lambda, XP Power & Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AH2933

RoHS

Each
1+$20.620
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
4.5V
5.5V
TRV 1M
46AK2226

RoHS

Each
1+$24.130
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
-
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2204

RoHS

Each
1+$24.130
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
-
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
30AK5382

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
-
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
46AK2212

RoHS

Each
1+$24.130
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
64AK7112

RoHS

Each
1+$125.750
ITE & Medical
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
-
10.2mm
40.6mm
9V
36V
PXG-M Series
86AK9163

RoHS

Each
1+$47.660
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9165

RoHS

Each
1+$47.660
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9157

RoHS

Each
1+$47.660
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9159

RoHS

Each
1+$47.660
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$48.580
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
75V
TIM 6 Series
86AK9158

RoHS

Each
1+$47.660
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9170

RoHS

Each
1+$48.580
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
75V
TIM 6 Series
74AH2939

RoHS

Each
1+$20.620
ITE & Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
5kV
12V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
9.6V
14.4V
TRV 1M
74AH2934

RoHS

Each
1+$20.620
ITE & Medical
SIP
1:1
1W
1 Output
12VDC
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$22.670
ITE & Medical
SIP
2:1
1W
1 Output
12VDC
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
12V
18V
TRV 1M
84AH4364

RoHS

Each
1+$128.860
ITE & Medical
DIP
4:1
30W
2 Output
15VDC
1A
-15V
1A
-
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
PXD-M Series
74AH2947

RoHS

Each
1+$22.670
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
12V
18V
TRV 1M
46AK2205

RoHS

Each
1+$24.130
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
-
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
30AK5378

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
12VDC
292mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5377

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
46AK2227

RoHS

Each
1+$24.130
ITE & Medical
SIP
1.5:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
-
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
30AK5380

RoHS

Each
1+$43.470
5+$42.350
10+$41.240
25+$39.750
100+$37.520
ITE & Medical
DIP
4:1
3.5W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
24V
-
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
46AK2214

RoHS

Each
1+$24.130
ITE & Medical
SIP
1.5:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
46AK2219

RoHS

Each
1+$26.580
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER