AM1D-Z Series Isolated Through Hole DC / DC Converters :
53 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(53)
Product Range
=AM1D-Z S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(53)
DC / DC Converter Type
(53)
Output Power Max
(53)
DC / DC Converter Output Type
(53)
Width
(53)
Height
(53)
Depth
(53)
No. of Outputs
(31)
(22)
Input Voltage DC Nom
(2)
(26)
(15)
(10)
Packaging
(53)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.160 100+$2.820 200+$2.630 500+$2.470 1000+$2.340 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$3.720 100+$3.330 200+$3.090 500+$2.900 1000+$2.750 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$3.160 100+$2.820 200+$2.630 500+$2.470 1000+$2.340 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+$4.020 100+$3.610 200+$3.350 500+$3.140 1000+$2.980 | ITE | SIP | 1W | 2 Output | 5V | 100mA | 5V | 100mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$7.340 100+$6.590 200+$6.130 500+$5.740 1000+$5.450 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 5.2kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 1+$3.160 100+$2.820 200+$2.630 500+$2.470 1000+$2.340 | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$3.720 100+$3.330 200+$3.090 500+$2.670 1000+$2.530 | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+$5.890 100+$5.300 200+$4.920 500+$4.630 1000+$4.390 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 5.2kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$4.100 100+$3.680 200+$3.420 500+$3.200 1000+$3.050 | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 1+$3.720 100+$3.330 200+$3.090 500+$2.900 1000+$2.750 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$5.010 100+$4.500 200+$4.190 500+$3.940 1000+$3.730 | ITE | SIP | 1W | 1 Output | 9V | 111mA | - | - | 6kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$4.390 100+$3.960 200+$3.660 500+$3.440 1000+$3.280 | ITE | SIP | 1W | 2 Output | 12V | 42mA | 12V | 42mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$6.740 100+$6.050 200+$5.630 500+$5.270 1000+$5.010 | ITE | SIP | 1W | 1 Output | 24V | 42mA | - | - | 5.2kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$3.490 100+$3.130 200+$2.910 500+$2.720 1000+$2.590 | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 1+$5.010 100+$4.500 200+$4.190 500+$3.940 1000+$3.730 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$3.160 100+$2.820 200+$2.630 500+$2.470 1000+$2.340 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+$5.010 100+$4.500 200+$4.190 500+$3.940 1000+$3.730 | ITE | SIP | 1W | 2 Output | 7.2V | 69mA | -7.2V | -69mA | 5.2kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$5.010 100+$4.500 200+$4.190 500+$3.940 1000+$3.730 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 5.2kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
57AK2654 RoHS | Each | 1+$8.340 5+$7.400 10+$6.290 50+$5.730 100+$5.370 | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
57AK2661 RoHS | AIMTEC | Each | 1+$12.290 5+$10.920 10+$9.280 50+$8.450 100+$7.890 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 5.2kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||
57AK2655 RoHS | Each | 1+$8.020 5+$7.130 10+$6.060 50+$5.530 100+$5.170 | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
57AK2667 RoHS | AIMTEC | Each | 1+$6.970 5+$6.870 10+$6.770 | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||
57AK2653 RoHS | Each | 1+$14.630 5+$12.980 10+$11.010 50+$10.040 100+$9.380 | ITE | SIP | 1W | 2 Output | 12V | 42mA | 12V | 42mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
Each | 1+$3.720 100+$3.330 200+$3.090 500+$2.900 1000+$2.750 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
57AK2671 RoHS | Each | 1+$16.270 5+$14.460 10+$12.300 50+$11.220 100+$10.490 | ITE | SIP | 1W | 2 Output | 5V | 100mA | 5V | 100mA | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | |||||