AM6T-Z Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=AM6T-Z S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
DC / DC Converter Output Type
(6)
Width
(6)
Height
(6)
Depth
(6)
No. of Outputs
(5)
(1)
Isolation Voltage
(5)
(1)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.980 100+$13.480 200+$12.540 500+$11.790 1000+$11.180 | - | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM6T-Z Series | ||||||
57AK9273 RoHS | AIMTEC | Each | 1+$35.050 25+$32.450 50+$30.420 100+$29.550 250+$28.680 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 3.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM6T-Z Series | ||||
57AK9272 RoHS | Each | 1+$38.940 25+$36.040 50+$33.780 100+$32.820 250+$31.850 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM6T-Z Series | |||||
57AK9274 RoHS | AIMTEC | Each | 1+$35.050 25+$32.450 50+$30.420 100+$29.550 250+$28.680 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM6T-Z Series | ||||
57AK9271 RoHS | AIMTEC | Each | 1+$25.420 5+$24.730 10+$24.400 50+$23.870 100+$23.610 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM6T-Z Series | ||||
Each | 1+$17.630 100+$15.870 200+$14.750 500+$13.870 1000+$13.160 | - | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM6T-Z Series | ||||||