ERM75 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=ERM75 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Width
(6)
Height
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+$194.680 5+$179.990 10+$171.860 25+$162.040 50+$151.740 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$194.680 5+$179.990 10+$171.860 25+$162.040 50+$151.740 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$191.970 5+$177.490 10+$169.480 25+$159.780 50+$149.640 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$194.680 5+$179.990 10+$171.860 25+$162.040 50+$151.740 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 15V | 5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$191.970 5+$177.490 10+$169.480 25+$159.780 50+$149.640 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$191.970 5+$177.490 10+$169.480 25+$159.780 50+$149.640 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 5V | 15A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||