IL Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=IL Series
1
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(20)
Input Ratio
(18)
Output Power Max
(20)
No. of Outputs
(20)
Output Voltage - Output 1
(3)
(5)
(3)
(2)
(3)
(4)
Output Current - Output 1
(4)
(3)
(2)
(3)
(7)
Output Regulation
(1)
(19)
Isolation Voltage
(20)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.230 5+$11.920 10+$11.580 50+$11.150 100+$10.500 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
XP POWER | Each | 1+$14.750 5+$14.280 10+$13.840 20+$13.270 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 48V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 43.2V | 52.8V | IL Series | |||||
Each | 1+$12.230 5+$11.920 10+$11.580 50+$11.150 100+$10.500 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
XP POWER | Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+$11.880 5+$11.560 10+$11.250 50+$10.820 100+$10.190 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 11.68mm | - | 10.16mm | 7.5mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+$12.230 5+$11.920 10+$11.580 50+$11.150 100+$10.500 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
XP POWER | Each | 1+$12.230 5+$11.920 10+$11.580 50+$11.150 100+$10.500 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$12.450 5+$12.120 10+$11.790 50+$11.330 100+$10.670 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+$12.450 5+$12.120 10+$11.790 50+$11.330 100+$10.670 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
78AK6126 RoHS | XP POWER | Each | 1+$22.080 5+$19.630 10+$16.690 50+$15.210 100+$14.960 | - | SIP | - | 2W | 1 Output | 24V | 84mA | Regulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||
Each | 40+$10.770 100+$10.150 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | Through Hole | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$11.670 5+$11.380 10+$11.050 50+$10.640 100+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
78AK6125 RoHS | XP POWER | Each | 1+$14.180 5+$12.600 10+$10.710 50+$9.770 100+$9.600 | ITE | SIP | - | 2W | 1 Output | 5V | - | Unregulated | 1kV | 3.3V | Fixed | 11.68mm | - | 10.16mm | 7.5mm | - | - | IL Series | ||||