IR Series Isolated Through Hole DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=IR Series
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
Output Regulation
(13)
Isolation Voltage
(13)
DC / DC Converter Output Type
(13)
Depth
(13)
Height
(12)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$17.960 5+$15.920 10+$13.470 50+$12.240 100+$12.030 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IR Series | |||||
XP POWER | Each | 1+$13.140 5+$12.800 10+$12.450 50+$12.000 100+$11.330 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IR Series | |||||
41T0595 RoHS | Each | 1+$13.130 5+$12.790 10+$12.450 50+$12.000 100+$11.320 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+$13.540 5+$13.190 10+$12.830 50+$12.350 100+$11.650 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+$13.760 5+$13.410 10+$13.050 50+$12.570 100+$11.870 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
XP POWER | Each | 1+$14.440 5+$14.060 10+$13.690 50+$13.190 100+$12.410 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+$12.930 5+$12.590 10+$12.240 50+$11.790 100+$11.120 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
41T0589 RoHS | Each | 1+$13.130 5+$12.790 10+$12.450 50+$12.000 100+$11.320 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IR Series | |||||
XP POWER | Each | 1+$13.760 5+$13.410 10+$13.050 50+$12.570 100+$11.870 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+$17.960 5+$15.920 10+$13.480 50+$12.250 100+$12.040 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IR Series | ||||||