ITZ Series Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=ITZ Series
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
Output Regulation
(19)
Isolation Voltage
(19)
DC / DC Converter Output Type
(19)
Width
(19)
Height
(19)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$26.890 5+$26.210 10+$25.530 50+$24.630 100+$23.270 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | |||||
XP POWER | Each | 1+$28.250 5+$27.530 10+$26.800 50+$25.830 100+$24.390 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | |||||
XP POWER | Each | 1+$30.630 5+$29.830 10+$29.020 50+$27.970 100+$26.370 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 18V | 75V | ITZ Series | |||||
14AC6886 RoHS | XP POWER | Each | 1+$30.630 5+$29.820 10+$29.030 50+$27.980 100+$26.370 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | ||||
14AC6888 RoHS | XP POWER | Each | 1+$42.490 5+$37.680 10+$31.910 50+$29.030 100+$28.520 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | ||||
Each | 1+$30.720 5+$29.930 10+$29.140 25+$28.080 100+$26.480 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||
Each | 1+$30.720 5+$29.930 10+$29.140 25+$28.080 100+$26.480 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 18V | 75V | ITZ Series | ||||||
14AC6895 RoHS | XP POWER | Each | 1+$30.630 5+$29.820 10+$29.030 50+$27.980 100+$26.370 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 18V | 75V | ITZ Series | ||||
Each | 1+$33.510 5+$32.630 10+$31.770 25+$30.620 100+$28.880 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||
Each | 1+$30.720 5+$29.930 10+$29.140 25+$28.080 100+$26.480 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 18V | 75V | ITZ Series | ||||||
Each | 1+$32.850 5+$32.000 10+$31.150 25+$30.020 100+$28.320 | ITE | SIP | 4:1 | 9W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||
14AC6890 RoHS | XP POWER | Each | 1+$33.290 5+$32.420 10+$31.550 50+$30.390 100+$28.650 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 18V | 75V | ITZ Series | ||||
Each | 1+$32.190 5+$31.350 10+$30.530 25+$29.410 100+$27.740 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||
14AC6889 RoHS | XP POWER | Each | 1+$42.490 5+$37.680 10+$31.910 50+$29.030 100+$28.520 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | ||||
Each | 1+$30.720 5+$29.930 10+$29.140 25+$28.080 100+$26.480 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 18V | 75V | ITZ Series | ||||||
Each | 1+$32.850 5+$32.000 10+$31.150 25+$30.020 100+$28.320 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 18V | 75V | ITZ Series | ||||||
14AC6894 RoHS | XP POWER | Each | 1+$30.630 5+$29.820 10+$29.310 50+$28.810 100+$28.280 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 18V | 75V | ITZ Series | ||||
14AC6883 RoHS | XP POWER | Each | 1+$33.290 5+$32.710 10+$32.130 50+$31.550 100+$30.970 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | ||||
Each | 1+$35.100 5+$34.190 10+$33.290 25+$32.080 100+$30.250 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||