IU Series Isolated Through Hole DC / DC Converters :
31 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(31)
Product Range
=IU Series
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(31)
DC / DC Converter Type
(31)
Input Ratio
(31)
Output Power Max
(31)
No. of Outputs
(31)
Output Regulation
(31)
DC / DC Converter Output Type
(31)
Isolation Voltage
(30)
(1)
Width
(28)
Packaging
(31)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.310 5+$11.990 10+$11.690 50+$11.280 100+$10.670 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$12.520 5+$12.200 10+$11.910 50+$11.870 100+$11.820 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 36V | 72V | IU Series | ||||||
58M7547 RoHS | Each | 1+$19.720 5+$17.530 10+$14.890 50+$13.580 100+$13.360 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+$14.300 5+$13.930 10+$13.580 50+$13.090 100+$12.440 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$14.990 5+$14.600 10+$14.230 50+$13.710 100+$13.040 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||||
58M7557 RoHS | Each | 1+$14.310 5+$13.940 10+$13.580 50+$13.090 100+$12.450 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+$14.300 5+$13.930 10+$13.580 50+$13.090 100+$12.810 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$14.300 5+$13.930 10+$13.580 50+$13.090 100+$12.600 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$14.300 5+$13.930 10+$13.580 50+$13.090 100+$12.440 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$14.300 5+$13.930 10+$13.580 50+$13.090 100+$12.370 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$14.980 5+$14.600 10+$14.220 50+$13.720 100+$13.040 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
78AK6179 RoHS | XP POWER | Each | 1+$28.960 5+$25.710 10+$21.850 50+$19.910 100+$19.570 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||
Each | 1+$14.130 5+$13.770 10+$13.410 25+$12.930 100+$12.200 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$14.130 5+$13.770 10+$13.410 25+$12.930 100+$12.200 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$14.130 5+$13.770 10+$13.410 25+$12.930 100+$12.200 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$14.130 5+$13.770 10+$13.410 25+$12.930 100+$12.200 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$13.980 5+$13.610 10+$13.250 25+$12.770 100+$12.040 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
58M7565 RoHS | Each | 1+$14.410 5+$14.040 10+$13.700 50+$13.200 100+$13.060 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 36V | 72V | IU Series | |||||
58M7551 RoHS | Each | 1+$14.310 5+$13.940 10+$13.580 50+$13.090 100+$12.450 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | |||||