JCA03 Series Isolated Through Hole DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=JCA03 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
Isolation Voltage
(15)
DC / DC Converter Output Type
(15)
Height
(13)
Depth
(13)
No. of Outputs
(10)
(5)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$32.580 5+$31.720 10+$30.870 50+$29.760 100+$28.050 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+$30.620 5+$29.810 10+$29.020 50+$27.940 100+$26.330 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+$30.620 5+$29.810 10+$29.020 50+$27.940 100+$26.330 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+$42.770 5+$37.940 10+$32.140 50+$29.240 100+$28.740 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA03 Series | ||||||
Each | 1+$31.100 5+$30.570 10+$30.020 50+$29.480 100+$28.950 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA03 Series | ||||||
Each | 1+$31.090 5+$30.290 10+$29.470 50+$28.400 100+$26.780 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
24M3112 RoHS | Each | 1+$29.230 5+$28.460 10+$27.690 50+$26.670 100+$25.140 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+$28.950 5+$28.180 10+$27.440 50+$26.420 100+$24.900 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+$31.080 5+$30.270 10+$29.460 25+$28.390 100+$26.780 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA03 Series | ||||||
Each | 1+$29.490 5+$28.730 10+$27.960 25+$26.940 100+$25.410 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA03 Series | ||||||
Each | 1+$29.490 5+$28.730 10+$27.960 25+$26.940 100+$25.410 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA03 Series | ||||||
24M3105 RoHS | Each | 1+$29.230 5+$28.460 10+$27.690 50+$27.220 100+$26.740 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+$29.490 5+$28.730 10+$27.960 25+$26.940 100+$25.410 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | CE, CSA, UL | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA03 Series | ||||||
24M3103 RoHS | Each | 1+$40.640 5+$36.030 10+$30.460 50+$27.690 100+$27.220 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+$29.230 5+$28.460 10+$27.700 50+$26.670 100+$25.140 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA03 Series | ||||||