JCA06 Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=JCA06 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
Isolation Voltage
(20)
DC / DC Converter Output Type
(20)
Height
(20)
Depth
(20)
No. of Outputs
(9)
(11)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$50.520 5+$49.170 10+$47.830 50+$46.030 100+$43.350 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$50.520 5+$49.170 10+$47.830 50+$46.030 100+$43.350 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$50.520 5+$49.170 10+$47.830 50+$46.030 100+$43.350 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$51.460 5+$50.080 10+$48.710 50+$46.900 100+$44.140 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$68.540 5+$60.670 10+$51.230 50+$46.490 100+$45.690 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$49.120 5+$47.810 10+$46.490 50+$44.770 100+$42.140 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$48.300 5+$47.020 10+$45.740 50+$44.940 100+$44.130 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
34M6529 RoHS | Each | 1+$68.520 5+$60.650 10+$51.210 50+$46.480 100+$45.670 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+$52.920 5+$51.510 10+$50.110 50+$48.220 100+$45.420 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$50.520 5+$49.170 10+$47.830 50+$46.030 100+$43.350 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | - | 25.4mm | 36V | 75V | JCA06 Series | ||||||
34M6530 RoHS | Each | 1+$49.110 5+$47.800 10+$46.500 50+$45.680 100+$44.860 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+$70.510 5+$62.400 10+$52.680 50+$47.830 100+$46.980 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$50.520 5+$49.170 10+$47.830 50+$46.030 100+$43.350 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$51.050 5+$49.710 10+$48.370 25+$46.590 100+$43.910 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$50.050 5+$48.740 10+$47.430 25+$45.680 100+$43.050 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA06 Series | ||||||
Each | 1+$51.050 5+$49.710 10+$48.370 25+$46.590 100+$43.910 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$70.500 5+$62.410 10+$52.680 50+$47.820 100+$46.980 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$68.540 5+$60.660 10+$51.220 50+$46.500 100+$45.680 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10mm | - | 25.4mm | 36V | 75V | JCA06 Series | ||||||
Each | 1+$49.630 5+$48.330 10+$47.030 25+$45.300 100+$42.680 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$68.540 5+$60.660 10+$51.220 50+$46.500 100+$45.680 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||