JCD06 Series Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Product Range
=JCD06 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
Isolation Voltage
(21)
DC / DC Converter Output Type
(21)
Width
(21)
Height
(21)
Depth
(21)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$30.960 5+$27.460 10+$23.270 50+$22.860 100+$22.460 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | |||||
XP POWER | Each | 1+$25.060 5+$24.410 10+$23.750 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | |||||
75T7079 RoHS | Each | 1+$28.860 5+$28.100 10+$27.340 50+$26.330 100+$24.790 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | |||||
75T7070 RoHS | Each | 1+$27.410 5+$26.680 10+$25.960 50+$24.980 100+$23.530 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | |||||
XP POWER | Each | 1+$28.710 5+$27.960 10+$27.190 50+$26.180 100+$24.660 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+$38.140 5+$33.810 10+$28.640 50+$28.140 100+$27.640 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | ||||||
75T7083 RoHS | Each | 1+$34.600 5+$30.670 10+$25.960 50+$25.510 100+$25.050 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+$34.600 5+$30.670 10+$25.960 50+$25.510 100+$25.050 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | ||||||
75T7086 RoHS | Each | 1+$36.250 5+$32.140 10+$27.200 50+$26.720 100+$26.240 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+$28.930 5+$28.170 10+$27.410 25+$26.400 100+$24.880 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 36V | 72V | JCD06 Series | ||||||
75T7084 RoHS | Each | 1+$29.950 25+$27.710 50+$25.990 100+$25.240 250+$24.500 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+$28.860 5+$28.100 10+$27.340 50+$26.330 100+$24.790 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | ||||||
Each | 1+$28.930 5+$28.170 10+$27.410 25+$26.400 100+$24.880 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 36V | JCD06 Series | ||||||
75T7096 RoHS | Each | 1+$36.250 5+$32.140 10+$27.200 50+$26.720 100+$26.240 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+$34.600 5+$30.670 10+$25.960 50+$25.510 100+$25.050 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | ||||||
75T7060 RoHS | Each | 1+$34.600 5+$30.670 10+$25.960 50+$25.510 100+$25.050 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
75T7068 RoHS | Each | 1+$36.400 5+$32.280 10+$27.340 50+$26.860 100+$26.380 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | |||||
75T7082 RoHS | Each | 1+$34.600 5+$30.670 10+$25.960 50+$25.510 100+$25.050 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | |||||
75T7066 RoHS | Each | 1+$36.400 5+$32.280 10+$27.340 50+$26.860 100+$26.380 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | |||||
75T7055 RoHS | Each | 1+$35.680 5+$31.650 10+$26.810 50+$26.340 100+$25.870 | ITE | DIP | 2:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | - | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
75T7074 RoHS | Each | 1+$33.930 5+$30.080 10+$25.460 50+$25.000 100+$24.570 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | |||||