JCJ10 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=JCJ10 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(4)
(3)
Output Voltage - Output 1
(2)
(2)
(3)
Output Current - Output 1
(3)
(2)
(2)
Output Voltage - Output 2
(3)
Output Current - Output 2
(3)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$37.070 5+$36.110 10+$35.150 50+$33.870 100+$31.960 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 18V | 36V | JCJ10 Series | ||||||
Each | 1+$37.070 5+$36.110 10+$35.150 50+$33.870 100+$31.960 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 18V | JCJ10 Series | ||||||
Each | 1+$38.530 5+$37.530 10+$36.530 50+$35.210 100+$33.230 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 18V | JCJ10 Series | ||||||
Each | 1+$38.830 5+$37.830 10+$36.830 50+$35.490 100+$33.480 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 18V | JCJ10 Series | ||||||
Each | 1+$36.770 5+$35.820 10+$34.860 25+$33.590 100+$31.680 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 36V | JCJ10 Series | ||||||
Each | 1+$38.150 5+$37.160 10+$36.160 25+$34.850 100+$32.870 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 36V | JCJ10 Series | ||||||
Each | 1+$50.640 5+$45.010 10+$38.270 50+$37.620 100+$36.980 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 18V | 36V | JCJ10 Series | ||||||