JCK40 Series Isolated Through Hole DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=JCK40 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
Output Regulation
(5)
Isolation Voltage
(5)
Width
(5)
Height
(5)
Depth
(5)
Power Supply Applications
(4)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41T0618 RoHS | Each | 1+$88.200 5+$85.890 10+$83.590 50+$80.530 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
XP POWER | Each | 1+$88.210 5+$85.900 10+$83.590 50+$80.520 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+$110.050 5+$97.720 10+$82.910 50+$81.480 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | ||||||
Each | 1+$86.790 5+$84.550 10+$82.290 25+$79.290 100+$74.780 | - | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 24V | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | ||||||
XP POWER | Each | 1+$96.910 5+$94.380 10+$91.860 50+$88.500 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||