JTD15 Series Isolated Through Hole DC / DC Converters :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
Product Range
=JTD15 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Input Ratio
(17)
Output Power Max
(17)
No. of Outputs
(9)
(8)
Output Voltage - Output 1
(3)
(4)
(6)
(4)
Output Current - Output 1
(3)
(3)
(1)
(3)
(2)
(5)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(3)
(3)
(2)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14AC6909 RoHS | XP POWER | Each | 1+$38.680 5+$38.010 10+$37.350 50+$36.690 100+$36.030 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
Each | 10+$39.710 25+$38.680 100+$37.660 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | 10.4mm | Through Hole | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+$41.600 25+$40.520 100+$39.460 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | 10.4mm | Through Hole | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+$40.160 25+$39.130 100+$38.080 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | 10.4mm | Through Hole | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+$39.710 25+$38.680 100+$37.660 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | 10.4mm | Through Hole | 40.6mm | 18V | 75V | JTD15 Series | ||||||
14AC6907 RoHS | XP POWER | Each | 1+$40.050 5+$39.020 10+$37.990 50+$36.630 100+$34.560 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
14AC6908 RoHS | XP POWER | Each | 1+$40.050 5+$39.020 10+$38.360 50+$37.690 100+$37.030 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
14AC6910 RoHS | XP POWER | Each | 1+$38.670 5+$37.670 10+$36.670 50+$35.360 100+$33.360 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
Each | 10+$41.600 25+$40.520 100+$39.460 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | 10.4mm | Through Hole | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+$40.160 25+$39.130 100+$38.080 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | 10.4mm | Through Hole | 40.6mm | 18V | 75V | JTD15 Series | ||||||
14AC6903 RoHS | XP POWER | Each | 1+$38.680 5+$37.680 10+$36.680 50+$35.360 100+$33.370 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.4mm | - | 40.6mm | 9V | 36V | JTD15 Series | ||||
14AC6911 RoHS | XP POWER | Each | 1+$48.480 5+$43.110 10+$36.680 50+$36.060 100+$35.440 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
14AC6912 RoHS | XP POWER | Each | 1+$48.480 5+$43.110 10+$36.680 50+$36.060 100+$35.440 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
Each | 10+$38.340 25+$37.350 100+$36.350 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | 10.4mm | Through Hole | 40.6mm | 9V | 36V | JTD15 Series | ||||||
14AC6905 RoHS | XP POWER | Each | 1+$48.480 5+$43.110 10+$36.680 50+$36.060 100+$35.440 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.4mm | - | 40.6mm | 9V | 36V | JTD15 Series | ||||
14AC6906 RoHS | XP POWER | Each | 1+$50.220 5+$44.660 10+$37.990 50+$37.340 100+$36.700 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | - | Fixed | 25.4mm | 10.4mm | - | 40.6mm | 18V | 75V | JTD15 Series | ||||
Each | 10+$41.600 25+$40.520 100+$39.460 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | 10.4mm | Through Hole | 40.6mm | 18V | 75V | JTD15 Series | ||||||