JTF12 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=JTF12 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Regulation
(7)
Isolation Voltage
(7)
DC / DC Converter Output Type
(7)
Height
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$44.220 5+$43.090 10+$41.970 50+$40.450 100+$38.320 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF12 Series | ||||||
Each | 1+$42.210 5+$41.130 10+$40.060 50+$38.610 100+$36.450 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF12 Series | ||||||
Each | 1+$44.220 5+$43.090 10+$41.970 50+$40.450 100+$38.180 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 18V | 75V | JTF12 Series | ||||||
Each | 1+$42.210 5+$41.130 10+$40.060 50+$38.610 100+$36.450 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF12 Series | ||||||
Each | 1+$42.010 5+$40.930 10+$39.860 25+$38.420 100+$36.260 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | JTF12 Series | ||||||
08P1244 RoHS | Each | 1+$55.430 5+$49.310 10+$41.960 50+$41.250 100+$40.550 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+$55.430 5+$49.310 10+$41.960 50+$41.250 100+$40.550 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 18V | 75V | JTF12 Series | ||||||