MagI3C FISM Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=MagI3C F...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(7)
Output Current - Output 1
(7)
Output Regulation
(7)
Isolation Voltage
(4)
(3)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.630 5+$8.510 10+$8.390 25+$8.260 50+$8.110 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.6mm | 10.8V | 13.2V | MagI3C FISM Series | ||||||
Each | 1+$8.630 5+$8.510 10+$8.390 25+$8.260 50+$8.110 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | ||||||
Each | 1+$7.840 5+$7.730 10+$7.620 25+$7.510 50+$7.370 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | ||||||
WURTH ELEKTRONIK | Each | 1+$6.510 5+$6.240 10+$5.960 25+$5.800 50+$5.630 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+$6.330 5+$6.070 10+$5.810 25+$5.600 50+$5.390 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+$11.760 5+$11.120 10+$10.590 25+$9.840 50+$9.150 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.6mm | 21.6V | 26.4V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+$6.680 5+$6.390 10+$6.110 25+$6.050 50+$5.610 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | MagI3C FISM Series | |||||