MPFN1-B3N Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=MPFN1-B3N
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Output Power Max
(19)
No. of Outputs
(19)
Output Regulation
(19)
Isolation Voltage
(19)
DC / DC Converter Output Type
(19)
Width
(19)
Depth
(19)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59AM2699 RoHS | MULTICOMP PRO | Each | 1+$3.370 10+$3.210 25+$3.000 50+$2.760 100+$2.570 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||
59AM2686 RoHS | MULTICOMP PRO | Each | 1+$2.930 10+$2.790 25+$2.610 50+$2.400 100+$2.240 More Pricing... | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2705 RoHS | MULTICOMP PRO | Each | 1+$3.150 10+$3.000 25+$2.800 50+$2.570 100+$2.400 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||
59AM2703 RoHS | MULTICOMP PRO | Each | 1+$3.370 10+$3.210 25+$3.000 50+$2.760 100+$2.570 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||
59AM2693 RoHS | MULTICOMP PRO | Each | 1+$3.070 10+$2.920 25+$2.730 50+$2.510 100+$2.340 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||
59AM2709 RoHS | MULTICOMP PRO | Each | 1+$3.270 10+$3.110 25+$2.900 50+$2.670 100+$2.490 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||
59AM2707 RoHS | MULTICOMP PRO | Each | 1+$3.270 10+$3.110 25+$2.900 50+$2.670 100+$2.490 More Pricing... | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||
59AM2702 RoHS | MULTICOMP PRO | Each | 1+$3.370 10+$3.210 25+$3.000 50+$2.760 100+$2.570 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||
59AM2678 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2682 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2713 RoHS | MULTICOMP PRO | Each | 1+$3.210 10+$3.060 25+$2.860 50+$2.620 100+$2.450 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||
59AM2697 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||
59AM2691 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||
59AM2695 RoHS | MULTICOMP PRO | Each | 1+$3.070 10+$2.920 25+$2.730 50+$2.510 100+$2.340 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||
59AM2684 RoHS | MULTICOMP PRO | Each | 1+$3.040 10+$2.890 25+$2.700 50+$2.480 100+$2.320 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2676 RoHS | MULTICOMP PRO | Each | 1+$1.880 10+$1.710 25+$1.610 50+$1.520 100+$1.420 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2680 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2688 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||
59AM2711 RoHS | MULTICOMP PRO | Each | 1+$3.270 10+$3.110 25+$2.900 50+$2.670 100+$2.490 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||