PXG-M Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=PXG-M Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(10)
(10)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(4)
(8)
(4)
(4)
Output Current - Output 1
(2)
(4)
(1)
(1)
(4)
(2)
(2)
(2)
Output Voltage - Output 2
(4)
(4)
Output Current - Output 2
(2)
(1)
(1)
(2)
(2)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+$110.000 5+$109.980 10+$109.970 50+$109.470 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
64AK7103 RoHS | TDK-LAMBDA | Each | 1+$109.910 5+$108.050 10+$106.190 50+$104.330 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7117 RoHS | TDK-LAMBDA | Each | 1+$109.890 5+$108.060 10+$106.240 50+$105.630 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7099 RoHS | TDK-LAMBDA | Each | 1+$109.910 5+$108.050 10+$106.190 50+$104.330 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
64AK7110 RoHS | TDK-LAMBDA | Each | 1+$114.700 5+$112.800 10+$110.890 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
64AK7115 RoHS | TDK-LAMBDA | Each | 1+$113.860 5+$111.960 10+$110.050 50+$108.150 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7116 RoHS | TDK-LAMBDA | Each | 1+$109.890 5+$108.060 10+$106.240 50+$105.630 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7106 RoHS | TDK-LAMBDA | Each | 1+$140.010 5+$124.530 10+$105.960 50+$104.160 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7098 RoHS | TDK-LAMBDA | Each | 1+$110.590 5+$108.730 10+$106.870 50+$105.010 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
64AK7104 RoHS | TDK-LAMBDA | Each | 1+$99.400 5+$97.750 10+$96.100 50+$95.610 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7107 RoHS | TDK-LAMBDA | Each | 1+$140.010 5+$124.530 10+$105.960 50+$104.160 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7113 RoHS | TDK-LAMBDA | Each | 1+$115.270 5+$113.360 10+$111.450 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
64AK7101 RoHS | TDK-LAMBDA | Each | 1+$94.650 5+$93.080 10+$91.510 50+$91.170 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
64AK7105 RoHS | TDK-LAMBDA | Each | 1+$98.260 5+$96.610 10+$94.990 50+$93.340 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||
TDK-LAMBDA | Each | 1+$127.460 5+$125.310 10+$123.150 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
64AK7100 RoHS | TDK-LAMBDA | Each | 1+$110.550 5+$108.680 10+$106.810 50+$104.940 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
64AK7109 RoHS | TDK-LAMBDA | Each | 1+$127.460 5+$125.310 10+$123.160 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 677mA | -15V | -677mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
64AK7102 RoHS | TDK-LAMBDA | Each | 1+$94.830 5+$93.250 10+$91.680 50+$91.170 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||
TDK-LAMBDA | Each | 1+$123.010 5+$120.930 10+$118.840 50+$116.750 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
TDK-LAMBDA | Each | 1+$115.280 5+$113.370 10+$111.450 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||