TEC 2 Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=TEC 2 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Output Power Max
(24)
Output Regulation
(24)
Isolation Voltage
(24)
DC / DC Converter Output Type
(24)
Width
(24)
Height
(24)
Depth
(24)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$13.630 5+$13.530 10+$13.440 50+$13.240 100+$13.040 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$12.580 5+$12.510 10+$12.420 50+$11.930 100+$10.930 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
56AC6833 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | ||||
56AC6859 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
56AC6841 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | ||||
56AC6867 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6843 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | ||||
TRACO POWER | Each | 1+$12.580 5+$12.510 10+$12.420 50+$11.930 100+$10.930 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
56AC6857 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
56AC6869 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6829 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | ||||
56AC6863 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6851 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
56AC6871 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6855 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
56AC6875 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6873 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6831 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | ||||
56AC6865 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6824 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | ||||
56AC6877 RoHS | TRACO POWER | Each | 1+$15.780 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | ||||
56AC6822 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | ||||
TRACO POWER | Each | 1+$12.580 5+$12.510 10+$12.420 50+$11.930 100+$10.930 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
56AC6845 RoHS | TRACO POWER | Each | 1+$14.680 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||