TEN 30WIN Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=TEN 30WI...
1
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(3)
(3)
(2)
Output Voltage - Output 1
(2)
(1)
(4)
(1)
Output Current - Output 1
(1)
(2)
(2)
(2)
(1)
Output Voltage - Output 2
(1)
(2)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
(2)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$137.000 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 416mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | ||||||
TRACO POWER | Each | 1+$116.430 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+$130.770 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | 330mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | ||||||
TRACO POWER | Each | 1+$121.220 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
TRACO POWER | Each | 1+$111.140 | ITE | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
TRACO POWER | Each | 1+$126.990 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
TRACO POWER | Each | 1+$116.430 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 10+$106.150 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | ||||||