TEN 40 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=TEN 40 S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Isolation Voltage
(7)
DC / DC Converter Output Type
(7)
Width
(7)
Height
(7)
Depth
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$119.480 5+$114.060 10+$108.650 50+$95.360 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | - | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40 Series | |||||
TRACO POWER | Each | 1+$114.030 5+$111.640 10+$109.230 50+$107.160 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | 1.5kV | 24V | - | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+$125.510 5+$122.880 10+$120.250 50+$119.240 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | - | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40 Series | ||||||
TRACO POWER | Each | 1+$127.480 5+$123.350 10+$121.630 50+$117.710 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | 1.5kV | 24V | - | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+$114.090 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | 1.5kV | 12V | IEC, UL | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40 Series | ||||||
Each | 1+$125.490 5+$119.850 10+$114.180 50+$100.250 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 12V | - | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40 Series | ||||||
TRACO POWER | Each | 1+$145.790 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 12V | - | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40 Series | |||||