TEN 40N Series Isolated Through Hole DC / DC Converters :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
Product Range
=TEN 40N ...
1
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(11)
DC / DC Converter Type
(11)
Input Ratio
(11)
Output Power Max
(11)
No. of Outputs
(6)
(5)
Output Voltage - Output 1
(1)
(1)
(4)
(3)
(2)
Output Current - Output 1
(2)
(5)
(1)
(1)
(1)
Output Voltage - Output 2
(2)
(3)
Output Current - Output 2
(2)
(3)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$118.160 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$112.590 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$118.160 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$112.590 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$118.160 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$112.590 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$115.360 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$118.160 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$118.160 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$112.590 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
74AJ3320 RoHS | TRACO POWER | Each | 1+$115.360 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series | ||||