TEN 40WIN Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=TEN 40WI...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Isolation Voltage
(7)
Width
(7)
Depth
(7)
No. of Outputs
(5)
(2)
Input Voltage DC Nom
(4)
(3)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$105.360 5+$102.570 10+$99.780 50+$96.570 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | |||||
14AC5317 RoHS | TRACO POWER | Each | 1+$108.840 5+$99.940 10+$97.280 25+$95.490 50+$93.720 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | ||||
14AC5311 RoHS | TRACO POWER | Each | 1+$106.160 5+$97.490 10+$94.880 25+$93.150 50+$91.410 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIN Series | ||||
TRACO POWER | Each | 1+$107.090 5+$103.620 10+$102.090 50+$98.790 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | |||||
TRACO POWER | Each | 1+$108.760 5+$105.530 10+$102.290 50+$95.210 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | |||||
TRACO POWER | Each | 1+$108.740 5+$104.180 10+$99.610 50+$96.410 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | |||||
TRACO POWER | Each | 1+$110.070 5+$105.440 10+$100.830 50+$97.570 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 40WIN Series | |||||