TEN 6N Series Isolated Through Hole DC / DC Converters :
29 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(29)
Product Range
=TEN 6N S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(29)
DC / DC Converter Type
(29)
Input Ratio
(29)
Output Power Max
(29)
Isolation Voltage
(29)
DC / DC Converter Output Type
(29)
Depth
(29)
Height
(21)
No. of Outputs
(19)
(10)
Packaging
(29)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$23.970 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+$27.400 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$23.970 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+$22.790 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+$22.790 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
TRACO POWER | Each | 1+$25.310 5+$25.000 10+$24.690 50+$22.900 100+$22.580 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | |||||
TRACO POWER | Each | 1+$25.620 5+$24.790 10+$24.430 50+$23.650 100+$23.330 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | |||||
90Y8768 RoHS | TRACO POWER | Each | 1+$34.480 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | ||||
Each | 1+$29.270 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
90Y8763 RoHS | TRACO POWER | Each | 1+$31.300 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | ||||
90Y8759 RoHS | TRACO POWER | Each | 1+$34.480 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||
90Y8756 RoHS | TRACO POWER | Each | 1+$31.300 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | ||||
90Y8765 RoHS | TRACO POWER | Each | 1+$31.300 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | ||||
Each | 1+$28.210 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
90Y8760 RoHS | TRACO POWER | Each | 1+$34.480 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | ||||
Each | 1+$28.210 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
90Y8769 RoHS | TRACO POWER | Each | 1+$31.300 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 36V | 75V | TEN 6N Series | ||||
Each | 1+$25.610 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
90Y8754 RoHS | TRACO POWER | Each | 1+$31.300 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||
Each | 1+$26.830 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
90Y8758 RoHS | TRACO POWER | Each | 1+$34.480 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | ||||