THN 15 Series Isolated Through Hole DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=THN 15 S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
Isolation Voltage
(12)
Width
(12)
Height
(12)
Depth
(12)
No. of Outputs
(8)
(4)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$48.590 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | ||||||
TRACO POWER | Each | 1+$49.520 5+$49.060 10+$48.610 50+$47.840 100+$47.520 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
TRACO POWER | Each | 1+$48.360 5+$46.810 10+$46.160 50+$44.670 100+$44.040 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
TRACO POWER | Each | 1+$48.520 5+$47.410 10+$46.280 50+$44.790 100+$44.160 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
TRACO POWER | Each | 1+$49.430 5+$48.570 10+$47.730 50+$45.140 100+$41.920 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
TRACO POWER | Each | 1+$55.330 5+$54.000 10+$52.660 50+$46.160 100+$45.570 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
TRACO POWER | Each | 1+$48.560 5+$48.110 10+$47.650 50+$46.130 100+$45.420 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
TRACO POWER | Each | 1+$49.400 5+$48.880 10+$48.360 50+$46.940 100+$46.510 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
TRACO POWER | Each | 1+$66.820 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
TRACO POWER | Each | 1+$63.580 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
TRACO POWER | Each | 1+$54.020 5+$53.610 10+$53.200 50+$48.510 100+$47.680 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
TRACO POWER | Each | 1+$52.820 5+$51.540 10+$50.260 50+$44.060 100+$43.500 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||