THN 15N Series Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Product Range
=THN 15N ...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
Isolation Voltage
(21)
Width
(21)
Height
(21)
Depth
(21)
DC / DC Converter Output Type
(1)
(20)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$48.670 5+$48.350 10+$48.040 50+$45.430 100+$42.190 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | THN 15N Series | |||||
26AH0324 RoHS | TRACO POWER | Each | 1+$61.380 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 36V | THN 15N Series | ||||
TRACO POWER | Each | 1+$47.960 5+$46.870 10+$45.770 50+$44.300 100+$43.660 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | THN 15N Series | |||||
26AH0314 RoHS | TRACO POWER | Each | 1+$49.610 5+$48.760 10+$47.900 50+$47.040 100+$46.180 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | ||||
TRACO POWER | Each | 1+$48.670 5+$48.240 10+$47.820 50+$45.430 100+$42.190 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | |||||
26AH0312 RoHS | TRACO POWER | Each | 1+$56.140 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | ||||
26AH0330 RoHS | TRACO POWER | Each | 1+$59.320 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0331 RoHS | TRACO POWER | Each | 1+$64.560 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0316 RoHS | TRACO POWER | Each | 1+$61.380 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | ||||
26AH0333 RoHS | TRACO POWER | Each | 1+$64.560 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0321 RoHS | TRACO POWER | Each | 1+$56.140 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | THN 15N Series | ||||
26AH0317 RoHS | TRACO POWER | Each | 1+$58.850 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 36V | THN 15N Series | ||||
26AH0326 RoHS | TRACO POWER | Each | 1+$62.080 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0329 RoHS | TRACO POWER | Each | 1+$59.320 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0328 RoHS | TRACO POWER | Each | 1+$59.320 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0313 RoHS | TRACO POWER | Each | 1+$52.220 5+$51.020 10+$49.810 50+$48.210 100+$47.530 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | ||||
26AH0315 RoHS | TRACO POWER | Each | 1+$61.380 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 18V | THN 15N Series | ||||
26AH0332 RoHS | TRACO POWER | Each | 1+$64.560 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 75V | THN 15N Series | ||||
26AH0320 RoHS | TRACO POWER | Each | 1+$56.140 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | THN 15N Series | ||||
26AH0310 RoHS | TRACO POWER | Each | 1+$56.140 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | ||||
26AH0334 RoHS | TRACO POWER | Each | 1+$64.560 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||