TMR 9 Series Isolated Through Hole DC / DC Converters :
34 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(34)
Product Range
=TMR 9 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(34)
DC / DC Converter Type
(34)
Input Ratio
(34)
Output Power Max
(34)
Output Regulation
(34)
Isolation Voltage
(34)
DC / DC Converter Output Type
(34)
Width
(34)
Height
(34)
Packaging
(34)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$36.550 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+$40.800 5+$40.520 10+$40.240 50+$38.980 100+$38.840 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+$38.700 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$36.360 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$38.700 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$36.360 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$36.360 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
90Y8809 RoHS | TRACO POWER | Each | 1+$52.080 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | ||||
TRACO POWER | Each | 1+$49.100 5+$48.760 10+$48.410 50+$46.850 100+$46.680 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+$41.930 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$41.930 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$43.920 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+$52.180 5+$50.960 10+$49.760 50+$48.160 100+$47.480 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+$44.200 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+$41.930 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+$43.920 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+$43.920 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$46.750 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+$46.750 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+$44.630 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+$43.920 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+$41.930 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
90Y8811 RoHS | TRACO POWER | Each | 1+$58.070 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | ||||
TRACO POWER | Each | 1+$44.120 5+$43.810 10+$43.480 50+$42.090 100+$41.720 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 9 Series | |||||
90Y8807 RoHS | TRACO POWER | Each | 1+$52.080 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | ||||